Add To Favorites
AD7417ARZ-REEL7 Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.24000 $8.24
10 7.44100 $74.41
100 6.16020 $616.02
500 5.36424 $2,682.12
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7417ARZ-REEL7CT-ND
Copy   AD7417ARZ-REEL7CT-ND
Quantity Available 1,041
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7417ARZ-REEL7

Copy   AD7417ARZ-REEL7
Description SENSOR DIGITAL -40C-125C 16SOIC
Copy   SENSOR DIGITAL -40C-125C 16SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-SOIC

Copy   Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 10 b
Features Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 25°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number AD7417
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-AD7416/7/8EBZ - Analog Devices Inc. | EVAL-AD7416/7/8EBZ-ND DigiKey Electronics
  • EVAL-AD7416/7/8EBZ
  • Analog Devices Inc.
  • BOARD EVALUATION FOR AD7416/7/8
  • Unit Price $156.55000
  • EVAL-AD7416/7/8EBZ-ND
You May Also Be Interested In
  • AD7417ARZ-REEL - Analog Devices Inc. | AD7417ARZ-REELCT-ND DigiKey Electronics
  • AD7417ARZ-REEL
  • Analog Devices Inc.
  • SENSOR DIGITAL -40C-125C 16SOIC
  • Unit Price $8.24000
  • AD7417ARZ-REELCT-ND
Additional Resources
Standard Package ? 1
Other Names AD7417ARZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7417ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,407 - Immediate
  • Unit Price: $8.00000
  • Tape & Reel (TR) ? : AD7417ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $4.53600
  • Digi-Reel® ? : AD7417ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,041 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD7417ARZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $4.36800
  • Cut Tape (CT) ? : AD7417ARZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,498 - Immediate
  • Unit Price: $8.24000
  • Digi-Reel® ? : AD7417ARZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,498 - Immediate
  • Unit Price: Digi-Reel®

02:03:16 10/21/2018