Add To Favorites
AD737JRZ-R7 RMS to DC Converter 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.85000 $8.85
10 7.99400 $79.94
100 6.61860 $661.86
500 5.76336 $2,881.68
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD737JRZ-R7CT-ND
Copy   AD737JRZ-R7CT-ND
Quantity Available 1,293
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD737JRZ-R7

Copy   AD737JRZ-R7
Description IC TRUE RMS/DC CONV LP 8-SOIC
Copy   IC TRUE RMS/DC CONV LP 8-SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RMS to DC Converter 8-SOIC

Copy   RMS to DC Converter 8-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Current - Supply 170µA
Voltage - Supply 2.8V, -3.2V ~ ±16.5V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD737
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AD737-EVALZ - Analog Devices Inc. | AD737-EVALZ-ND DigiKey Electronics
  • AD737-EVALZ
  • Analog Devices Inc.
  • BOARD EVALUATION FOR AD737
  • Unit Price $119.48000
  • AD737-EVALZ-ND
You May Also Be Interested In
  • AD737JRZ-RL - Analog Devices Inc. | AD737JRZ-RLCT-ND DigiKey Electronics
  • AD737JRZ-RL
  • Analog Devices Inc.
  • IC CONV TRUE RMS-DC LP 8SOIC
  • Unit Price $8.85000
  • AD737JRZ-RLCT-ND
  • AD736JRZ-R7 - Analog Devices Inc. | AD736JRZ-R7CT-ND DigiKey Electronics
  • AD736JRZ-R7
  • Analog Devices Inc.
  • IC TRUE RMS/DC CONV LP 8-SOIC
  • Unit Price $11.15000
  • AD736JRZ-R7CT-ND
  • AD8436JCPZ-R7 - Analog Devices Inc. | AD8436JCPZ-R7CT-ND DigiKey Electronics
  • AD8436JCPZ-R7
  • Analog Devices Inc.
  • IC CONV TRUE RMS-DC LP 20LFCSP
  • Unit Price $7.55000
  • AD8436JCPZ-R7CT-ND
  • LTC1966CMS8#PBF - Linear Technology/Analog Devices | LTC1966CMS8#PBF-ND DigiKey Electronics
  • LTC1966CMS8#PBF
  • Linear Technology/Analog Devices
  • IC PREC RMS/DC CONV MCRPWR 8MSOP
  • Unit Price $6.02000
  • LTC1966CMS8#PBF-ND
  • LTC1966IMS8#PBF - Linear Technology/Analog Devices | LTC1966IMS8#PBF-ND DigiKey Electronics
  • LTC1966IMS8#PBF
  • Linear Technology/Analog Devices
  • IC PREC RMS/DC CONV MCRPWR 8MSOP
  • Unit Price $10.12000
  • LTC1966IMS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names AD737JRZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD737JRZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $4.69300
  • Cut Tape (CT) ? : AD737JRZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,311 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $8.85000
  • Digi-Reel® ? : AD737JRZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,311 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD737JRZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $4.87350
  • Digi-Reel® ? : AD737JRZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,293 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD737JRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 54 - Immediate
    196 - Factory Stock ?
  • Unit Price: $9.49000

04:47:22 1/21/2019