Add To Favorites
Product Overview
Digi-Key Part Number AD73360ARZ-REEL7CT-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

AD73360ARZ-REEL7

Description IC PROCESSOR FRONTEND 6CH 28SOIC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6 Channel AFE 16 Bit 80mW 28-SOIC

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of Channels 6
Power (Watts) 80mW
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number AD73360
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AD73360ARZ - Analog Devices Inc. | AD73360ARZ-ND DigiKey Electronics
  • AD73360ARZ
  • Analog Devices Inc.
  • IC PROCESSOR FRONTEND 6CH 28SOIC
  • Unit Price $12.83000
  • AD73360ARZ-ND
  • AD73360LARZ - Analog Devices Inc. | AD73360LARZ-ND DigiKey Electronics
  • AD73360LARZ
  • Analog Devices Inc.
  • IC PROCESSOR FRONTEND 6CH 28SOIC
  • Unit Price $12.58000
  • AD73360LARZ-ND
Additional Resources
Standard Package ? 1
Other Names AD73360ARZ-REEL7CT

07:33:08 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.22000 $13.22
10 12.14600 $121.46
100 10.25810 $1,025.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AD73360ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD73360ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 79 - Immediate
  • Unit Price: $12.83000
  • Tape & Reel (TR) ? : AD73360ARZ-REELTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.12630
Send Feedback