Add To Favorites
AD7321BRUZ-REEL7 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.84000 $7.84
10 7.08600 $70.86
100 5.86690 $586.69
500 5.10880 $2,554.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7321BRUZ-REEL7CT-ND
Copy   AD7321BRUZ-REEL7CT-ND
Quantity Available 4,705
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7321BRUZ-REEL7

Copy   AD7321BRUZ-REEL7
Description IC ADC 12BIT+ SAR 2CHAN 14TSSOP
Copy   IC ADC 12BIT+ SAR 2CHAN 14TSSOP
Detailed Description

12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 14-TSSOP

Copy   12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 500k
Number of Inputs 1, 2
Input Type Differential, Pseudo-Differential, Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog ±12 V ~ 16.5 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features True Bipolar
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number AD7321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD7321BRUZ - Analog Devices Inc. | AD7321BRUZ-ND DigiKey Electronics
  • AD7321BRUZ
  • Analog Devices Inc.
  • IC ADC 12BIT+ SAR 2CHAN 14TSSOP
  • Unit Price $7.62000
  • AD7321BRUZ-ND
  • AD7322BRUZ - Analog Devices Inc. | AD7322BRUZ-ND DigiKey Electronics
  • AD7322BRUZ
  • Analog Devices Inc.
  • IC ADC 12BIT+ SAR 2CHAN 14TSSOP
  • Unit Price $10.65000
  • AD7322BRUZ-ND
  • AD7327BRUZ-REEL7 - Analog Devices Inc. | AD7327BRUZ-REEL7CT-ND DigiKey Electronics
  • AD7327BRUZ-REEL7
  • Analog Devices Inc.
  • IC ADC 12BIT+ SAR 8CHAN 20TSSOP
  • Unit Price $10.32000
  • AD7327BRUZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names AD7321BRUZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7321BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $4.32000
  • Digi-Reel® ? : AD7321BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,705 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7321BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,196 - Immediate
  • Unit Price: $7.62000
  • Tape & Reel (TR) ? : AD7321BRUZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.16000

04:12:57 12/11/2018