Add To Favorites
AD7195BCPZ-RL7 1 Channel AFE 24 Bit 32-LFCSP-LQ (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.25000 $15.25
10 14.01500 $140.15
100 11.83620 $1,183.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7195BCPZ-RL7CT-ND
Copy   AD7195BCPZ-RL7CT-ND
Quantity Available 921
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7195BCPZ-RL7

Copy   AD7195BCPZ-RL7
Description IC AFE 24BIT 4.8K 32LFSP
Copy   IC AFE 24BIT 4.8K 32LFSP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Channel AFE 24 Bit 32-LFCSP-LQ (5x5)

Copy   1 Channel AFE 24 Bit  32-LFCSP-LQ (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Number of Channels 1
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-LQ (5x5)
Base Part Number AD7195
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AD7195BCPZ - Analog Devices Inc. | AD7195BCPZ-ND DigiKey Electronics
  • AD7195BCPZ
  • Analog Devices Inc.
  • IC AFE 24BIT 4.8K 32LFSP
  • Unit Price $14.81000
  • AD7195BCPZ-ND
Additional Resources
Standard Package ? 1
Other Names AD7195BCPZ-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : AD7195BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,038 - Immediate
  • Unit Price: $14.81000
  • Tape & Reel (TR) ? : AD7195BCPZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $9.37650
  • Digi-Reel® ? : AD7195BCPZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 921 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD7195BCPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.74200

07:03:55 1/22/2019