Add To Favorites
AD7193BRUZ-REEL 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.22000 $12.22
10 11.23200 $112.32
100 9.48580 $948.58
500 8.43828 $4,219.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7193BRUZ-REELCT-ND
Copy   AD7193BRUZ-REELCT-ND
Quantity Available 1,968
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7193BRUZ-REEL

Copy   AD7193BRUZ-REEL
Description IC ADC 24BIT SPI 4.8KHZ 28TSSOP
Copy   IC ADC 24BIT SPI 4.8KHZ 28TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-TSSOP

Copy   24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) -
Number of Inputs 4, 8
Input Type Differential, Pseudo-Differential
Data Interface SPI, DSP
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 3 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features PGA
Operating Temperature -40°C ~ 105°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number AD7193
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 410-243 - Digilent, Inc. | 1286-1071-ND DigiKey Electronics
  • 410-243
  • Digilent, Inc.
  • PMODAD5 ADC 4CH 24BIT 4.8KHZ
  • Unit Price $33.99000
  • 1286-1071-ND
You May Also Be Interested In
  • AD7193BRUZ - Analog Devices Inc. | AD7193BRUZ-ND DigiKey Electronics
  • AD7193BRUZ
  • Analog Devices Inc.
  • IC ADC 24BIT SPI 4.8K 28-TSSOP
  • Unit Price $11.87000
  • AD7193BRUZ-ND
  • AD8609ARZ-REEL7 - Analog Devices Inc. | AD8609ARZ-REEL7CT-ND DigiKey Electronics
  • AD8609ARZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP GP 400KHZ RRO 14SOIC
  • Unit Price $5.21000
  • AD8609ARZ-REEL7CT-ND
  • AM26LV32EIPWR - Texas Instruments | 296-24696-1-ND DigiKey Electronics
  • AM26LV32EIPWR
  • Texas Instruments
  • IC RCVR DIFF QUAD LV HS 16TSSOP
  • Unit Price $1.89000
  • 296-24696-1-ND
  • ADS7953SBRHBT - Texas Instruments | 296-25844-1-ND DigiKey Electronics
  • ADS7953SBRHBT
  • Texas Instruments
  • IC ADC 12BIT 1MSPS 16CH 32QFN
  • Unit Price $11.04000
  • 296-25844-1-ND
Additional Resources
Standard Package ? 1
Other Names AD7193BRUZ-REELCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7193BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,309 - Immediate
  • Unit Price: $11.87000
  • Tape & Reel (TR) ? : AD7193BRUZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $7.23200
  • Digi-Reel® ? : AD7193BRUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,968 - Immediate
  • Unit Price: Digi-Reel®

13:25:32 12/17/2018