Add To Favorites
AD7192BRUZ-REEL 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.36000 $11.36
10 10.43600 $104.36
100 8.81420 $881.42
500 7.84088 $3,920.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7192BRUZ-REELCT-ND
Copy   AD7192BRUZ-REELCT-ND
Quantity Available 22,356
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7192BRUZ-REEL

Copy   AD7192BRUZ-REEL
Description IC ADC 24BIT 2CH SD 24-TSSOP
Copy   IC ADC 24BIT 2CH SD 24-TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP

Copy   24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) -
Number of Inputs 2, 4
Input Type Differential, Pseudo-Differential
Data Interface SPI, DSP
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 3 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features PGA
Operating Temperature -40°C ~ 105°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number AD7192
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-CN0371-SDPZ - Analog Devices Inc. | EVAL-CN0371-SDPZ-ND DigiKey Electronics
  • EVAL-CN0371-SDPZ
  • Analog Devices Inc.
  • EVAL BOARD CN0371
  • Unit Price $48.75000
  • EVAL-CN0371-SDPZ-ND
You May Also Be Interested In
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-1-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.49000
  • 497-5235-1-ND
  • AD7192BRUZ - Analog Devices Inc. | AD7192BRUZ-ND DigiKey Electronics
  • AD7192BRUZ
  • Analog Devices Inc.
  • IC ADC 24BIT 2CH W/PGA 24-TSSOP
  • Unit Price $11.03000
  • AD7192BRUZ-ND
  • SN75C3232EDR - Texas Instruments | 296-21080-1-ND DigiKey Electronics
  • SN75C3232EDR
  • Texas Instruments
  • IC LINE DRVR/RCVR RS232 16-SOIC
  • Unit Price $2.36000
  • 296-21080-1-ND
  • PTS120660V005 - Eaton - Electronics Division | 283-3132-1-ND DigiKey Electronics
  • PTS120660V005
  • Eaton - Electronics Division
  • PTC RESET FUSE 60V 50MA 1206
  • Unit Price $0.23000
  • 283-3132-1-ND
Additional Resources
Standard Package ? 1
Other Names AD7192BRUZ-REELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7192BRUZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $6.72000
  • Digi-Reel® ? : AD7192BRUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,356 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7192BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,980 - Immediate
  • Unit Price: $11.03000

01:29:24 1/24/2019