Add To Favorites
AD7156BCPZ-REEL7 Capacitance-to-Digital Converter 12 bit 100k Serial 10-LFCSP-WD (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.16200 $31.62
100 2.59100 $259.10
500 2.20564 $1,102.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7156BCPZ-REEL7CT-ND
Copy   AD7156BCPZ-REEL7CT-ND
Quantity Available 1,370
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7156BCPZ-REEL7

Copy   AD7156BCPZ-REEL7
Description IC CDC 2CH 12BIT 1.8V 10LFCSP
Copy   IC CDC 2CH 12BIT 1.8V 10LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Capacitance-to-Digital Converter 12 bit 100k Serial 10-LFCSP-WD (3x3)

Copy   Capacitance-to-Digital Converter 12 bit 100k Serial 10-LFCSP-WD (3x3)
Documents & Media
Datasheets AD7156
Mfg Application Notes Activity Monitoring Solution
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Capacitance, Inductance to Digital
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Capacitance-to-Digital Converter
Number of Channels 2
Resolution (Bits) 12 b
Sampling Rate (Per Second) 100k
Data Interface Serial
Voltage Supply Source Single Supply
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number AD7156
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • 410-247 - Digilent, Inc. | 1286-1165-ND DigiKey Electronics
  • 410-247
  • Digilent, Inc.
  • PMODCDC1 2 BUTTON CAPACITIVE IO
  • Unit Price $7.99000
  • 1286-1165-ND
You May Also Be Interested In
  • EVAL-AD7156EBZ - Analog Devices Inc. | EVAL-AD7156EBZ-ND DigiKey Electronics
  • EVAL-AD7156EBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR AD7156
  • Unit Price $56.98000
  • EVAL-AD7156EBZ-ND
  • AD7746ARUZ - Analog Devices Inc. | AD7746ARUZ-ND DigiKey Electronics
  • AD7746ARUZ
  • Analog Devices Inc.
  • IC CONV 2CH CAP TO DGTL 16-TSSOP
  • Unit Price $13.76000
  • AD7746ARUZ-ND
  • AD7142ACPZ-500RL7 - Analog Devices Inc. | AD7142ACPZ-500RL7CT-ND DigiKey Electronics
  • AD7142ACPZ-500RL7
  • Analog Devices Inc.
  • IC CAP-TO-DGTL CONV PROG 32LFCSP
  • Unit Price $3.85000
  • AD7142ACPZ-500RL7CT-ND
  • AD7745ARUZ-REEL7 - Analog Devices Inc. | AD7745ARUZ-REEL7CT-ND DigiKey Electronics
  • AD7745ARUZ-REEL7
  • Analog Devices Inc.
  • IC CONV 1CH CAP TO DGTL 16TSSOP
  • Unit Price $10.58000
  • AD7745ARUZ-REEL7CT-ND
  • AD7747ARUZ - Analog Devices Inc. | AD7747ARUZ-ND DigiKey Electronics
  • AD7747ARUZ
  • Analog Devices Inc.
  • IC CONV 24BIT CAP-DGTL 16-TSSOP
  • Unit Price $11.64000
  • AD7747ARUZ-ND
Additional Resources
Standard Package ? 1
Other Names AD7156BCPZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7156BCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.80600
  • Digi-Reel® ? : AD7156BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,370 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD7156BCPZ-REEL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.65120

03:46:06 1/18/2019