Add To Favorites
AD7142ACPZ-500RL7 Capacitance-to-Digital Converter 16 bit 250k SPI 32-LFCSP-VQ (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.85000 $3.85
10 3.45600 $34.56
100 2.83200 $283.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7142ACPZ-500RL7CT-ND
Copy   AD7142ACPZ-500RL7CT-ND
Quantity Available 928
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7142ACPZ-500RL7

Copy   AD7142ACPZ-500RL7
Description IC CAP-TO-DGTL CONV PROG 32LFCSP
Copy   IC CAP-TO-DGTL CONV PROG 32LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Capacitance-to-Digital Converter 16 bit 250k SPI 32-LFCSP-VQ (5x5)

Copy   Capacitance-to-Digital Converter 16 bit 250k SPI 32-LFCSP-VQ (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Capacitance-to-Digital Converter
Number of Channels 14
Resolution (Bits) 16 b
Sampling Rate (Per Second) 250k
Data Interface SPI
Voltage Supply Source Single Supply
Voltage - Supply 2.6 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
Base Part Number AD7142
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 3316 - Adafruit Industries LLC | 1528-1815-ND DigiKey Electronics
  • 3316
  • Adafruit Industries LLC
  • VL6180X TIME OF FLIGHT DISTANCE
  • Unit Price $13.95000
  • 1528-1815-ND
  • 466 - Adafruit Industries LLC | 1528-1005-ND DigiKey Electronics
  • 466
  • Adafruit Industries LLC
  • VCNL4010 PROX/LIGHT BREAKOUT BRD
  • Unit Price $7.50000
  • 1528-1005-ND
  • 1163 - Adafruit Industries LLC | 1528-1065-ND DigiKey Electronics
  • 1163
  • Adafruit Industries LLC
  • SMT ADAPTERS 3 PACK 32QFN/TQFP
  • Unit Price $5.95000
  • 1528-1065-ND
  • AD7151BRMZ-REEL - Analog Devices Inc. | AD7151BRMZ-REELCT-ND DigiKey Electronics
  • AD7151BRMZ-REEL
  • Analog Devices Inc.
  • IC CAP CONV 1CH ULT LP 10MSOP
  • Unit Price $3.96000
  • AD7151BRMZ-REELCT-ND
  • EVAL-AD7747EBZ - Analog Devices Inc. | EVAL-AD7747EBZ-ND DigiKey Electronics
  • EVAL-AD7747EBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR AD7747
  • Unit Price $56.98000
  • EVAL-AD7747EBZ-ND
Additional Resources
Standard Package ? 1
Other Names AD7142ACPZ-500RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7142ACPZ-500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $2.34060
  • Digi-Reel® ? : AD7142ACPZ-500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 933 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD7142ACPZ-REELTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.80480

06:51:14 12/12/2018