Add To Favorites
AD71056ARZ-RL Single Phase Meter IC 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 2.96600 $29.66
100 2.43030 $243.03
500 2.06886 $1,034.43
1,000 1.74482 $1,744.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD71056ARZ-RLCT-ND
Copy   AD71056ARZ-RLCT-ND
Quantity Available 383
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD71056ARZ-RL

Copy   AD71056ARZ-RL
Description IC ENERGY METERING 1PHASE 16SOIC
Copy   IC ENERGY METERING 1PHASE 16SOIC
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Single Phase Meter IC 16-SOIC

Copy   Single Phase Meter IC 16-SOIC
Documents & Media
Datasheets AD71056
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
Online Catalog Energy Metering
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Input Impedance 320 kOhm
Measurement Error 0.1%
Voltage - I/O High 2.4V
Voltage - I/O Low 0.8V
Current - Supply 5mA
Voltage - Supply 4.75V ~ 5.25V
Meter Type Single Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number AD71056
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STPM10BTR - STMicroelectronics | 497-11291-1-ND DigiKey Electronics
  • STPM10BTR
  • STMicroelectronics
  • IC ENERGY METER 1 PHASE 20TSSOP
  • Unit Price $2.89000
  • 497-11291-1-ND
  • STPM01FTR - STMicroelectronics | 497-4762-1-ND DigiKey Electronics
  • STPM01FTR
  • STMicroelectronics
  • IC ENERGY METER 1 PHASE 20TSSOP
  • Unit Price $2.92000
  • 497-4762-1-ND
  • ADE7755ARSZ - Analog Devices Inc. | ADE7755ARSZ-ND DigiKey Electronics
  • ADE7755ARSZ
  • Analog Devices Inc.
  • IC ENERGY METERING 1PHASE 24SSOP
  • Unit Price $3.68000
  • ADE7755ARSZ-ND
  • ADE7757ARNZ - Analog Devices Inc. | ADE7757ARNZ-ND DigiKey Electronics
  • ADE7757ARNZ
  • Analog Devices Inc.
  • IC ENERGY METERING 1PHASE 16SOIC
  • Unit Price $3.07000
  • ADE7757ARNZ-ND
  • MCP3918A1-E/SS - Microchip Technology | MCP3918A1-E/SS-ND DigiKey Electronics
  • MCP3918A1-E/SS
  • Microchip Technology
  • IC ENERGY METER FRONT 1CH 20SSOP
  • Unit Price $1.60000
  • MCP3918A1-E/SS-ND
Additional Resources
Standard Package ? 1
Other Names AD71056ARZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD71056ARZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.60930
  • Digi-Reel® ? : AD71056ARZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 383 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD71056ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 71 - Immediate
  • Unit Price: $3.21000

23:37:05 1/17/2019