USD
Favorite

AD694ARZ-REEL
Price & Procurement
1,855 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.30000 $13.30
10 12.22600 $122.26
25 11.71880 $292.97
100 10.32520 $1,032.52
250 9.81848 $2,454.62
500 9.18502 $4,592.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD694ARZ-REELTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $8.30250
  • Cut Tape (CT)  : AD694ARZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,855 - Immediate
  • Unit Price: $13.30000
  • Tube  : AD694ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 239 - Immediate
  • Unit Price: $12.92000

AD694ARZ-REEL

Datasheet
Digi-Key Part Number AD694ARZ-REELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD694ARZ-REEL
Copy  
Description IC TRANSMITTER 4-20MA 16SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AD694
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Current Transmitter
Input Type Voltage
Output Type Voltage
Current - Supply 23mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number AD694
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CT94EW103

TRIMMER 10K OHM 0.5W PC PIN TOP

Nidec Copal Electronics

$1.59000 Details

AD713JRZ-16-REEL

IC OPAMP JFET 4 CIRCUIT 16SOIC

Analog Devices Inc.

$13.76000 Details

XTR111AIDGQR

IC PREC VOLT-CURR CONV/TX 10MSOP

Texas Instruments

$1.74000 Details

MAX14626ETT+T

IC CURR LOOP PROT 4-20MA 6TDFN

Maxim Integrated

$1.29000 Details

XTR106UA/2K5

IC I-TRANSMITTER 4-20MA 14-SOIC

Texas Instruments

$8.63000 Details

MAX12900AATJ+

4-20MA ANALOG BACKEND

Maxim Integrated

$4.71000 Details
Additional Resources
Standard Package 1
Other Names AD694ARZ-REELDKR