Add To Favorites
AD637SQ/883B RMS to DC Converter 14-CERDIP
Product Overview
Digi-Key Part Number AD637SQ/883B-ND
Copy   AD637SQ/883B-ND
Quantity Available 69
Can ship immediately

Factory Stock ?: 584
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD637SQ/883B

Copy   AD637SQ/883B
Description IC RMS/DC CONV PRECISION 14CDIP
Copy   IC RMS/DC CONV PRECISION 14CDIP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RMS to DC Converter 14-CERDIP

Copy   RMS to DC Converter 14-CERDIP
Documents & Media
Datasheets AD637
Video File Introducing Power by Linear
PCN Assembly/Origin TeamQuest 10/Jun/2016
Mult Devices Site 09/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RMS to DC Converter
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Current - Supply 2.2mA
Voltage - Supply ±3 V ~ 18 V
Mounting Type Through Hole
Package / Case 14-CDIP (0.300", 7.62mm)
Supplier Device Package 14-CERDIP
Base Part Number AD640
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.66000 $107.66
25 99.32800 $2,483.20

Submit a request for quotation on quantities greater than those displayed.

23:09:26 9/24/2018