Add To Favorites
AD630SD/883B RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-CDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.86000 $125.86
19 118.66789 $2,254.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD630SD/883B-ND
Copy   AD630SD/883B-ND
Quantity Available 13
Can ship immediately

Factory Stock ?: 65
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD630SD/883B

Copy   AD630SD/883B
Description IC MOD/DEMOD BAL 2MHZ 20-CDIP
Copy   IC MOD/DEMOD BAL 2MHZ 20-CDIP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-CDIP

Copy   RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz  20-CDIP
Documents & Media
Datasheets AD630
Featured Product Interactive RF Signal Chain
PCN Assembly/Origin TeamQuest 10/Jun/2016
Mult Devices Site 09/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Devices Inc.
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Function Modulator/Demodulator
Frequency 0Hz ~ 2MHz
RF Type General Purpose
Secondary Attributes -
Package / Case 20-CDIP (0.300", 7.62mm)
Supplier Device Package 20-CDIP
Base Part Number AD630
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:42:08 1/20/2019