Add To Favorites
AD608ARZ-RL RF Mixer IC FM, GSM, PM, PHS, FM With Amplifier 500MHz 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.98000 $6.98
10 6.23200 $62.32
100 5.10980 $510.98
500 4.13772 $2,068.86
1,000 3.48964 $3,489.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AD608ARZ-RLDKR-ND
Copy   AD608ARZ-RLDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD608ARZ-RL

Copy   AD608ARZ-RL
Description IC MIXER 500MHZ DOWN CONV 16SOIC
Copy   IC MIXER 500MHZ DOWN CONV 16SOIC
Detailed Description

RF Mixer IC FM, GSM, PM, PHS, FM With Amplifier 500MHz 16-SOIC

Copy   RF Mixer IC FM, GSM, PM, PHS, FM With Amplifier 500MHz 16-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Type FM, GSM, PM, PHS, FM
Frequency 500MHz
Number of Mixers 1
Gain 24dB
Noise Figure 16dB
Secondary Attributes With Amplifier
Current - Supply 7.3mA
Voltage - Supply 2.7 V ~ 5.5 V
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number AD608
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD608ARZ-RLDKR
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD608ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 493 - Immediate
  • Unit Price: $6.78000
  • Tape & Reel (TR) ? : AD608ARZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $3.21860
  • Cut Tape (CT) ? : AD608ARZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $6.98000

00:04:07 10/18/2018