USD
Favorite

AD589JRZ-REEL Shunt Voltage Reference IC -2.83%, +1.22% 8-SOIC
Price & Procurement
5,062 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.51000 $5.51
10 4.95000 $49.50
25 4.68000 $117.00
100 3.84800 $384.80
250 3.45280 $863.20
500 3.32800 $1,664.00
1,000 3.01600 $3,016.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD589JRZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.01600
  • Digi-Reel®  : AD589JRZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,062 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD589JRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 110 - Immediate
  • Unit Price: $5.51000

AD589JRZ-REEL

Datasheet
Digi-Key Part Number AD589JRZ-REELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD589JRZ-REEL
Copy  
Description IC VRF SHNT -2.883%/+1.22% 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shunt Voltage Reference IC -2.83%, +1.22% 8-SOIC

Copy  
Documents & Media
Datasheets AD589
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet AD589
EDA / CAD Models Download from Ultra Librarian
Online Catalog Shunt, Fixed
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.235V
Current - Output 5mA
Tolerance -2.83%, +1.22%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 5µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 50µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD589
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AD589JRZ-REELCT