Add To Favorites
Product Overview
Digi-Key Part Number AD586ARZ-REELCT-ND
Quantity Available 1,405
Can ship immediately
Manufacturer

Manufacturer Part Number

AD586ARZ-REEL

Description IC VREF SERIES 5V 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 10mA 8-SOIC

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 15ppm/°C
Noise - 0.1Hz to 10Hz 4µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 10.8 V ~ 36 V
Current - Supply 3mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD586
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD586ARZ-REELCT

20:40:36 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.12000 $11.12
10 10.21800 $102.18
100 8.62950 $862.95
500 7.67660 $3,838.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD586ARZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $6.57920
  • Digi-Reel® ? : AD586ARZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,405 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD586ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 78 - Immediate
    98 - Factory Stock ?
  • Unit Price: $10.79000
  • Tape & Reel (TR) ? : AD586ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.83620
Send Feedback