Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number AD580UH/883B-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 1,020

Manufacturer Part Number


Description IC VREF SERIES PREC 2.5V TO52-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Voltage Reference IC TO-52-3

Documents & Media
Datasheets AD580
PCN Assembly/Origin TeamQuest 10/Jun/2016
Product Attributes Select All
Manufacturer Analog Devices Inc.
Series *
Packaging ? Tube ?
Part Status Active
Mounting Type Through Hole
Package / Case TO-206AC, TO-52-3 Metal Can
Supplier Device Package TO-52-3
Base Part Number AD580
Additional Resources
Standard Package ? 1

09:13:05 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 82.13000 $82.13
10 77.88700 $778.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback