Add To Favorites
Product Overview
Digi-Key Part Number AD5725BRSZ-1500RL7CT-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5725BRSZ-1500RL7

Description IC DAC 12BIT QUAD PAR 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

12 Bit Digital to Analog Converter 4 28-SSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 10µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5 V ~ 15 V, -15V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number AD5725
 
Additional Resources
Standard Package ? 1
Other Names AD5725BRSZ-1500RL7CT
AD5725BRSZ1500RL7

20:31:49 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.94000 $18.94
10 17.40700 $174.07
100 14.70160 $1,470.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AD5725BRSZ-1500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback