Add To Favorites
AD5724RBREZ-REEL7 12 Bit Digital to Analog Converter 4 24-TSSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.46000 $19.46
10 17.94900 $179.49
100 15.32720 $1,532.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5724RBREZ-REEL7CT-ND
Copy   AD5724RBREZ-REEL7CT-ND
Quantity Available 1,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5724RBREZ-REEL7

Copy   AD5724RBREZ-REEL7
Description IC DAC 12BIT DSP/SRL 24TSSOP
Copy   IC DAC 12BIT DSP/SRL 24TSSOP
Detailed Description

12 Bit Digital to Analog Converter 4 24-TSSOP-EP

Copy   12 Bit Digital to Analog Converter 4 24-TSSOP-EP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 12µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog ±4.5 V ~ 16.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-TSSOP-EP
Mounting Type Surface Mount
Base Part Number AD5724
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AD5724RBREZ - Analog Devices Inc. | AD5724RBREZ-ND DigiKey Electronics
  • AD5724RBREZ
  • Analog Devices Inc.
  • IC DAC 12BIT DSP/SRL 24TSSOP
  • Unit Price $20.56000
  • AD5724RBREZ-ND
Additional Resources
Standard Package ? 1
Other Names AD5724RBREZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5724RBREZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $13.02070
  • Tube ? : AD5724RBREZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,406 - Immediate
  • Unit Price: $20.56000

05:21:47 12/15/2018