Add To Favorites
Product Overview
Digi-Key Part Number AD5689BCPZ-RL7CT-ND
Quantity Available 2,382
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5689BCPZ-RL7

Description IC DAC 16BIT SRL 16LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16 Bit Digital to Analog Converter 2 16-LFCSP-WQ (3x3)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC+®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of D/A Converters 2
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±1, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5689BCPZ-RL7CT

03:33:48 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.60000 $10.60
10 9.57300 $95.73
100 7.92540 $792.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5689BCPZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $5.83578
  • Digi-Reel® ? : AD5689BCPZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,382 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback