Add To Favorites
AD5686RTCPZ-EP-RL7 16 Bit Digital to Analog Converter 4 16-LFCSP-WQ (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.65000 $27.65
10 25.50300 $255.03
100 21.77750 $2,177.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5686RTCPZ-EP-RL7CT-ND
Copy   AD5686RTCPZ-EP-RL7CT-ND
Quantity Available 525
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5686RTCPZ-EP-RL7

Copy   AD5686RTCPZ-EP-RL7
Description IC DAC 16BIT SPI QUAD 16LFCSP
Copy   IC DAC 16BIT SPI QUAD 16LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

16 Bit Digital to Analog Converter 4 16-LFCSP-WQ (3x3)

Copy   16 Bit Digital to Analog Converter 4 16-LFCSP-WQ (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC+®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of D/A Converters 4
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±1, ±1 (Max)
Architecture String DAC
Operating Temperature -55°C ~ 125°C
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
Mounting Type Surface Mount
Base Part Number AD5686
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
You May Also Be Interested In
  • AD5676RACPZ-REEL7 - Analog Devices Inc. | AD5676RACPZ-REEL7CT-ND DigiKey Electronics
  • AD5676RACPZ-REEL7
  • Analog Devices Inc.
  • IC DAC 16BIT SPI 20LFCSP
  • Unit Price $19.25000
  • AD5676RACPZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names AD5686RTCPZ-EP-RL7CT
Alternate Package | This part is also available in the following packaging:

07:53:16 12/14/2018