Add To Favorites
AD5685RBCPZ-RL7 14 Bit Digital to Analog Converter 4 16-LFCSP-WQ (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.32000 $14.32
10 13.16000 $131.60
100 11.11430 $1,111.43
500 9.88698 $4,943.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5685RBCPZ-RL7CT-ND
Copy   AD5685RBCPZ-RL7CT-ND
Quantity Available 779
Can ship immediately

Factory Stock ?: 1,675
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5685RBCPZ-RL7

Copy   AD5685RBCPZ-RL7
Description IC DAC 14BIT SPI QUAD 16LFCSP
Copy   IC DAC 14BIT SPI QUAD 16LFCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

14 Bit Digital to Analog Converter 4 16-LFCSP-WQ (3x3)

Copy   14 Bit Digital to Analog Converter 4 16-LFCSP-WQ (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC+®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Number of D/A Converters 4
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
Mounting Type Surface Mount
Base Part Number AD5685
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
Additional Resources
Standard Package ? 1
Other Names AD5685RBCPZ-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5685RBCPZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $8.80460
  • Digi-Reel® ? : AD5685RBCPZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 779 - Immediate
    1,675 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:01:32 12/13/2018