Add To Favorites
AD5675BRUZ-REEL7 16 Bit Digital to Analog Converter 8 20-TSSOP
Product Overview
Digi-Key Part Number AD5675BRUZ-REEL7CT-ND
Copy   AD5675BRUZ-REEL7CT-ND
Quantity Available 49
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5675BRUZ-REEL7

Copy   AD5675BRUZ-REEL7
Description IC DAC 16BIT I2C 20TSSOP
Copy   IC DAC 16BIT I2C 20TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

16 Bit Digital to Analog Converter 8 20-TSSOP

Copy   16 Bit Digital to Analog Converter 8 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC+®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of D/A Converters 8
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±1.8, ±0.7
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Mounting Type Surface Mount
Base Part Number AD5675
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-AD5675SDZ - Analog Devices Inc. | EVAL-AD5675SDZ-ND DigiKey Electronics
  • EVAL-AD5675SDZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD5675
  • Unit Price $92.81000
  • EVAL-AD5675SDZ-ND
You May Also Be Interested In
  • LOG112AID - Texas Instruments | 296-13456-5-ND DigiKey Electronics
  • LOG112AID
  • Texas Instruments
  • IC OPAMP GP 1.4MHZ 14SOIC
  • Unit Price $18.25000
  • 296-13456-5-ND
Additional Resources
Standard Package ? 1
Other Names AD5675BRUZ-REEL7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.46000 $20.46
10 18.80600 $188.06
100 15.88240 $1,588.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD5675BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 35 - Immediate
    825 - Factory Stock ?
  • Unit Price: $19.87000
  • Tape & Reel (TR) ? : AD5675BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $12.58180
  • Digi-Reel® ? : AD5675BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:52:35 9/24/2018