Add To Favorites
AD5664RBCBZ-3-RL7 16 Bit Digital to Analog Converter 4 12-WLCSP (1.67x2.25)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.90000 $14.90
10 13.69700 $136.97
100 11.56760 $1,156.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5664RBCBZ-3-RL7CT-ND
Copy   AD5664RBCBZ-3-RL7CT-ND
Quantity Available 4,367
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5664RBCBZ-3-RL7

Copy   AD5664RBCBZ-3-RL7
Description IC DAC 16BIT QUAD 12WLCSP
Copy   IC DAC 16BIT QUAD 12WLCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

16 Bit Digital to Analog Converter 4 12-WLCSP (1.67x2.25)

Copy   16 Bit Digital to Analog Converter 4 12-WLCSP (1.67x2.25)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of D/A Converters 4
Settling Time 7µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
INL/DNL (LSB) ±8, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 12-UFBGA, WLCSP
Supplier Device Package 12-WLCSP (1.67x2.25)
Mounting Type Surface Mount
Base Part Number AD5664
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AD5664RBCBZ-3-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5664RBCBZ-3-RL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $8.81920
  • Digi-Reel® ? : AD5664RBCBZ-3-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,367 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:54:43 10/19/2018