Add To Favorites
AD5664BCPZ-REEL7 16 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.36000 $15.36
10 14.11400 $141.14
100 11.92020 $1,192.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5664BCPZ-REEL7CT-ND
Copy   AD5664BCPZ-REEL7CT-ND
Quantity Available 1,506
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5664BCPZ-REEL7

Copy   AD5664BCPZ-REEL7
Description IC DAC NANO 16BIT QUAD 10-LFCSP
Copy   IC DAC NANO 16BIT QUAD 10-LFCSP
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

16 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)

Copy   16 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of D/A Converters 4
Settling Time 7µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±6, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Mounting Type Surface Mount
Base Part Number AD5664
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD5664BCPZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5664BCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $9.44300
  • Digi-Reel® ? : AD5664BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,506 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD5664BCPZ-R2TR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 1,750 - Factory Stock ?
  • Unit Price: $12.92700

15:01:31 1/23/2019