Add To Favorites
Product Overview
Digi-Key Part Number AD5663RBRMZ-5REEL7CT-ND
Quantity Available 533
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5663RBRMZ-5REEL7

Description IC DAC 16BIT 2.5V REF 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

16 Bit Digital to Analog Converter 2 10-MSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of D/A Converters 2
Settling Time 7µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±8, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5663RBRMZ-5REEL7CT

02:43:08 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.04000 $11.04
10 9.97500 $99.75
100 8.25870 $825.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD5663RBRMZ-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,618 - Immediate
  • Unit Price: $10.72000
  • Digi-Reel® ? : AD5663RBRMZ-5REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 533 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback