Add To Favorites
AD5644RBRMZ-5REEL7 14 Bit Digital to Analog Converter 4 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.26000 $12.26
10 11.27100 $112.71
100 9.51940 $951.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5644RBRMZ-5REEL7CT-ND
Copy   AD5644RBRMZ-5REEL7CT-ND
Quantity Available 756
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5644RBRMZ-5REEL7

Copy   AD5644RBRMZ-5REEL7
Description IC DAC 14BIT 2.5V REF 10-MSOP
Copy   IC DAC 14BIT 2.5V REF 10-MSOP
Detailed Description

14 Bit Digital to Analog Converter 4 10-MSOP

Copy   14 Bit Digital to Analog Converter 4 10-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Number of D/A Converters 4
Settling Time 5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±2, ±0.5 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Mounting Type Surface Mount
Base Part Number AD5644
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD5644RBRMZ-5 - Analog Devices Inc. | AD5644RBRMZ-5-ND DigiKey Electronics
  • AD5644RBRMZ-5
  • Analog Devices Inc.
  • IC DAC NANO 14BIT 2.5V 10-MSOP
  • Unit Price $11.91000
  • AD5644RBRMZ-5-ND
Additional Resources
Standard Package ? 1
Other Names AD5644RBRMZ-5REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD5644RBRMZ-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 963 - Immediate
  • Unit Price: $11.91000

12:12:50 12/13/2018