Add To Favorites
AD5629RBCBZ-1-RL7 12 Bit Digital to Analog Converter 8 16-WLCSP (2.61x2.61)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.20000 $17.20
10 15.80400 $158.04
100 13.34730 $1,334.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5629RBCBZ-1-RL7CT-ND
Copy   AD5629RBCBZ-1-RL7CT-ND
Quantity Available 791
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5629RBCBZ-1-RL7

Copy   AD5629RBCBZ-1-RL7
Description IC DAC 12BIT I2C/SRL 16LFCSP
Copy   IC DAC 12BIT I2C/SRL 16LFCSP
Detailed Description

12 Bit Digital to Analog Converter 8 16-WLCSP (2.61x2.61)

Copy   12 Bit Digital to Analog Converter 8 16-WLCSP (2.61x2.61)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series denseDAC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Bits 12
Number of D/A Converters 8
Settling Time 7µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
INL/DNL (LSB) ±0.5, ±0.25 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-UFBGA, WLCSP
Supplier Device Package 16-WLCSP (2.61x2.61)
Mounting Type Surface Mount
Base Part Number AD5629
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
Additional Resources
Standard Package ? 1
Other Names AD5629RBCBZ-1-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5629RBCBZ-1-RL7TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $10.17600

05:30:43 12/18/2018