AD5628BCPZ-2-RL7 12 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
Product Overview
Digi-Key Part Number AD5628BCPZ-2-RL7CT-ND
Copy   AD5628BCPZ-2-RL7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5628BCPZ-2-RL7

Copy   AD5628BCPZ-2-RL7
Description IC DAC 12BIT OCT 2.5V 16FCSP
Copy   IC DAC 12BIT OCT 2.5V 16FCSP
Detailed Description

12 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)

Copy   12 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series denseDAC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Bits 12
Number of D/A Converters 8
Settling Time 7µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.25 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-WQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (4x4)
Mounting Type Surface Mount
Base Part Number AD5628
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • 410-245 - Digilent, Inc. | 1286-1132-ND DigiKey Electronics
  • 410-245
  • Digilent, Inc.
  • PMODDA4 8-CH 12-BIT DAC MODULE
  • Unit Price $26.55000
  • 1286-1132-ND
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
Additional Resources
Standard Package ? 1
Other Names AD5628BCPZ-2-RL7CT
AD5628BCPZ2RL7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5628BCPZ-2-RL7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.89270

18:11:34 1/21/2019