Add To Favorites
AD5624RBRMZ-3REEL7 12 Bit Digital to Analog Converter 4 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.57000 $11.57
10 10.45200 $104.52
100 8.65360 $865.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5624RBRMZ-3REEL7CT-ND
Copy   AD5624RBRMZ-3REEL7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5624RBRMZ-3REEL7

Copy   AD5624RBRMZ-3REEL7
Description IC DAC 12BIT 1.25V REF 10-MSOP
Copy   IC DAC 12BIT 1.25V REF 10-MSOP
Detailed Description

12 Bit Digital to Analog Converter 4 10-MSOP

Copy   12 Bit Digital to Analog Converter 4 10-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 4.5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
INL/DNL (LSB) ±0.5, ±0.25 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Mounting Type Surface Mount
Base Part Number AD5624
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD5624RBRMZ-3 - Analog Devices Inc. | AD5624RBRMZ-3-ND DigiKey Electronics
  • AD5624RBRMZ-3
  • Analog Devices Inc.
  • IC DAC NANO 12BIT 1.25V 10-MSOP
  • Unit Price $11.23000
  • AD5624RBRMZ-3-ND
Additional Resources
Standard Package ? 1
Other Names AD5624RBRMZ-3REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD5624RBRMZ-3-ND
  • Minimum Quantity: 1
  • Quantity Available: 339 - Immediate
  • Unit Price: $11.23000

03:25:34 12/10/2018