Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number AD558JPZ-REEL7TR-ND
Quantity Available 0

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

AD558JPZ-REEL7

Description IC DAC 8BIT MONO 5-15V IN 20PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

8 Bit Digital to Analog Converter 1 20-PLCC (9x9)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series DACPORT®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 3µs
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type Internal
Voltage - Supply, Analog 4.5 V ~ 16.5 V
Voltage - Supply, Digital 4.5 V ~ 16.5 V
INL/DNL (LSB) ±0.5 (Max), -
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
Base Part Number AD558
 
Additional Resources
Standard Package ? 250
Other Names AD558JPZ-REEL7-ND
AD558JPZ-REEL7TR

00:13:20 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 14.47700 $3,619.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD558JPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
    245 - Factory Stock ?
  • Unit Price: $19.61000
Send Feedback