Add To Favorites
AD557JPZ-REEL7 8 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.94000 $11.94
10 10.97300 $109.73
100 9.26750 $926.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD557JPZ-REEL7CT-ND
Copy   AD557JPZ-REEL7CT-ND
Quantity Available 1,425
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD557JPZ-REEL7

Copy   AD557JPZ-REEL7
Description IC DAC 8BIT 5V OUT AMP 20-PLCC
Copy   IC DAC 8BIT 5V OUT AMP 20-PLCC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8 Bit Digital to Analog Converter 1 20-PLCC (9x9)

Copy   8 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series DACPORT®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 1.5µs
Output Type Voltage - Unbuffered
Differential Output No
Data Interface Parallel
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.5, -
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
Mounting Type Surface Mount
Base Part Number AD557
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD557JPZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD557JPZ-REEL7TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $8.55600
  • Digi-Reel® ? : AD557JPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,425 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD557JPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 65 - Immediate
  • Unit Price: $11.59000
  • Tape & Reel (TR) ? : AD557JPZ-REELTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.34160

14:42:55 12/15/2018