Add To Favorites
Product Overview
Digi-Key Part Number AD5530BRUZ-REEL7CT-ND
Quantity Available 1,000
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

AD5530BRUZ-REEL7

Description IC DAC 12BIT SERIAL IN 16TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12 Bit Digital to Analog Converter 1 16-TSSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 20µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog ±12V, ±15V
Voltage - Supply, Digital -
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number AD5530
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD5530BRUZ-REEL7CT

16:49:37 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.05000 $12.05
10 11.07300 $110.73
100 9.35150 $935.15
500 8.31880 $4,159.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5530BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $7.40810
  • Digi-Reel® ? : AD5530BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD5530BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 850 - Immediate
    192 - Factory Stock ?
  • Unit Price: $11.70000
Send Feedback