Add To Favorites
AD5412AREZ-REEL7 12 Bit Digital to Analog Converter 1 24-TSSOP-EP
Product Overview
Digi-Key Part Number AD5412AREZ-REEL7CT-ND
Copy   AD5412AREZ-REEL7CT-ND
Quantity Available 974
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5412AREZ-REEL7

Copy   AD5412AREZ-REEL7
Description IC DAC 12BIT SER 24-TSSOP
Copy   IC DAC 12BIT SER 24-TSSOP
Detailed Description

12 Bit Digital to Analog Converter 1 24-TSSOP-EP

Copy   12 Bit Digital to Analog Converter 1 24-TSSOP-EP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 25µs (V), 40µs (A) (Typ)
Output Type Voltage or Current - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 10.8 V ~ 40 V, -3 V ~ 26.4 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) -, ±1.3 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 105°C
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-TSSOP-EP
Mounting Type Surface Mount
Base Part Number AD5412
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 6 (Time on Label)
You May Also Be Interested In
  • AD5412AREZ - Analog Devices Inc. | AD5412AREZ-ND DigiKey Electronics
  • AD5412AREZ
  • Analog Devices Inc.
  • IC DAC 12BIT SER 24TSSOP
  • Unit Price $11.38000
  • AD5412AREZ-ND
Additional Resources
Standard Package ? 1
Other Names AD5412AREZ-REEL7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.72000 $11.72
10 10.58500 $105.85
100 8.76370 $876.37
500 7.63128 $3,815.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD5412AREZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 799 - Immediate
  • Unit Price: $11.38000
  • Digi-Reel® ? : AD5412AREZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 974 - Immediate
  • Unit Price: Digi-Reel®

18:50:20 9/23/2018