USD
Favorite

AD5361BSTZ-REEL 14 Bit Digital to Analog Converter 16 52-LQFP (10x10)
Price & Procurement
1,500 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.36000 $50.36
10 47.31000 $473.10
25 45.78360 $1,144.59
100 42.42610 $4,242.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : AD5361BSTZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,802 - Immediate
  • Unit Price: $52.52000
  • Tape & Reel (TR)  : AD5361BSTZ-REELTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $39.60900

AD5361BSTZ-REEL

Datasheet
Digi-Key Part Number AD5361BSTZ-REELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD5361BSTZ-REEL
Copy  
Description IC DAC 14BIT V-OUT 52LQFP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Bit Digital to Analog Converter 16 52-LQFP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 14
Number of D/A Converters 16
Settling Time 30µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 8V ~ 16.5V, -4.5V ~ 16.5V
Voltage - Supply, Digital 2.5V ~ 5.5V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case 52-LQFP
Supplier Device Package 52-LQFP (10x10)
Mounting Type Surface Mount
Base Part Number AD5361
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL-AD5361EBZ

BOARD EVAL FOR AD5361

Analog Devices Inc.

$95.60000 Details
Additional Resources
Standard Package 1
Other Names AD5361BSTZ-REELDKR