Add To Favorites
Product Overview
Digi-Key Part Number AD5328ARUZ-REEL7CT-ND
Quantity Available 1,733
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5328ARUZ-REEL7

Description IC DAC 12BIT OCTAL W/BUF 16TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12 Bit Digital to Analog Converter 8 16-TSSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 8
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.5 V ~ 5.5 V
Voltage - Supply, Digital 2.5 V ~ 5.5 V
INL/DNL (LSB) ±2, ±0.2
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number AD5328
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IRFP044NPBF - Infineon Technologies | IRFP044NPBF-ND DigiKey Electronics
  • IRFP044NPBF
  • Infineon Technologies
  • MOSFET N-CH 55V 53A TO-247AC
  • Unit Price $1.99000
  • IRFP044NPBF-ND
Additional Resources
Standard Package ? 1
Other Names AD5328ARUZ-REEL7CT

02:01:01 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.63000 $16.63
10 15.28700 $152.87
100 12.91070 $1,291.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5328ARUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $10.22770
  • Digi-Reel® ? : AD5328ARUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,733 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD5328ARUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,596 - Immediate
  • Unit Price: $16.15000
Send Feedback