Add To Favorites
AD5325ARMZ-REEL7 12 Bit Digital to Analog Converter 4 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.75000 $14.75
10 13.55700 $135.57
100 11.45010 $1,145.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5325ARMZ-REEL7CT-ND
Copy   AD5325ARMZ-REEL7CT-ND
Quantity Available 679
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5325ARMZ-REEL7

Copy   AD5325ARMZ-REEL7
Description IC DAC 12BIT 2WIRE I2C 10-MSOP
Copy   IC DAC 12BIT 2WIRE I2C 10-MSOP
Detailed Description

12 Bit Digital to Analog Converter 4 10-MSOP

Copy   12 Bit Digital to Analog Converter 4 10-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Bits 12
Number of D/A Converters 4
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 2.5 V ~ 5.5 V
Voltage - Supply, Digital 2.5 V ~ 5.5 V
INL/DNL (LSB) ±2, ±0.2
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Mounting Type Surface Mount
Base Part Number AD5325
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD5325ARMZ - Analog Devices Inc. | AD5325ARMZ-ND DigiKey Electronics
  • AD5325ARMZ
  • Analog Devices Inc.
  • IC DAC 12BIT 2WIRE I2C 10MSOP
  • Unit Price $14.32000
  • AD5325ARMZ-ND
Additional Resources
Standard Package ? 1
Other Names AD5325ARMZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD5325ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 112 - Immediate
  • Unit Price: $14.32000
  • Tape & Reel (TR) ? : AD5325ARMZ-REEL7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.07060

10:28:35 1/19/2019