Add To Favorites
AD5324SRMZ-EP-RL7 12 Bit Digital to Analog Converter 4 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.28000 $22.28
10 20.55200 $205.52
100 17.55040 $1,755.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5324SRMZ-EP-RL7CT-ND
Copy   AD5324SRMZ-EP-RL7CT-ND
Quantity Available 949
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5324SRMZ-EP-RL7

Copy   AD5324SRMZ-EP-RL7
Description IC DAC 12BIT QUAD VOUT 10-MSOP
Copy   IC DAC 12BIT QUAD VOUT 10-MSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12 Bit Digital to Analog Converter 4 10-MSOP

Copy   12 Bit Digital to Analog Converter 4 10-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.5 V ~ 5.5 V
Voltage - Supply, Digital 2.5 V ~ 5.5 V
INL/DNL (LSB) ±2, ±0.2
Architecture String DAC
Operating Temperature -55°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Mounting Type Surface Mount
Base Part Number AD5324
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD5324SRMZ-EP-RL7CT
AD5324SRMZEPRL7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5324SRMZ-EP-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $14.57300
  • Digi-Reel® ? : AD5324SRMZ-EP-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 949 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:53:35 12/16/2018