Add To Favorites
AD5324ACPZ-REEL7 12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.36000 $11.36
10 10.43600 $104.36
100 8.81420 $881.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5324ACPZ-REEL7CT-ND
Copy   AD5324ACPZ-REEL7CT-ND
Quantity Available 733
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5324ACPZ-REEL7

Copy   AD5324ACPZ-REEL7
Description IC DAC 12BIT QUAD VOUT 10LFCSP
Copy   IC DAC 12BIT QUAD VOUT 10LFCSP
Detailed Description

12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)

Copy   12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Bits 12
Number of D/A Converters 4
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.5 V ~ 5.5 V
Voltage - Supply, Digital 2.5 V ~ 5.5 V
INL/DNL (LSB) ±2, ±0.2
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Mounting Type Surface Mount
Base Part Number AD5324
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AD5324ACPZ-REEL7CT
AD5324ACPZREEL7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5324ACPZ-REEL7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $6.98250

15:29:22 12/15/2018