Add To Favorites
AD5315ARMZ-REEL7 10 Bit Digital to Analog Converter 4 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.51000 $8.51
10 7.68400 $76.84
100 6.36190 $636.19
500 5.53986 $2,769.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5315ARMZ-REEL7CT-ND
Copy   AD5315ARMZ-REEL7CT-ND
Quantity Available 1,066
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5315ARMZ-REEL7

Copy   AD5315ARMZ-REEL7
Description IC DAC 10BIT OCTAL W/BUF 10-MSOP
Copy   IC DAC 10BIT OCTAL W/BUF 10-MSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10 Bit Digital to Analog Converter 4 10-MSOP

Copy   10 Bit Digital to Analog Converter 4 10-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Number of D/A Converters 4
Settling Time 9µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 2.5 V ~ 5.5 V
Voltage - Supply, Digital 2.5 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.05
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Mounting Type Surface Mount
Base Part Number AD5315
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD5315ARMZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5315ARMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $4.68450
  • Digi-Reel® ? : AD5315ARMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,066 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD5315ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 24 - Immediate
  • Unit Price: $8.26000

09:36:52 1/22/2019