Add To Favorites
AD5282BRUZ20-REEL7 Digital Potentiometer 20k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 $5.65
10 5.07400 $50.74
100 4.15760 $415.76
500 3.53928 $1,769.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5282BRUZ20-REEL7CT-ND
Copy   AD5282BRUZ20-REEL7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5282BRUZ20-REEL7

Copy   AD5282BRUZ20-REEL7
Description IC POT DGTL 20K 256POS 16TSSOP
Copy   IC POT DGTL 20K 256POS 16TSSOP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Digital Potentiometer 20k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP

Copy   Digital Potentiometer 20k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 20k
Interface I²C
Memory Type Volatile
Voltage - Supply 4.5 V ~ 16.5 V, ±5V
Features Selectable Address
Tolerance ±30%
Temperature Coefficient (Typ) 30 ppm/°C
Resistance - Wiper (Ohms) (Typ) 60
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number AD5282
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD5282BRUZ20 - Analog Devices Inc. | AD5282BRUZ20-ND DigiKey Electronics
  • AD5282BRUZ20
  • Analog Devices Inc.
  • IC DUAL POT 20K 256POS 16-TSSOP
  • Unit Price $5.49000
  • AD5282BRUZ20-ND
  • AD5282BRUZ200 - Analog Devices Inc. | AD5282BRUZ200-ND DigiKey Electronics
  • AD5282BRUZ200
  • Analog Devices Inc.
  • IC DUAL POT 200K 256POS 16-TSSOP
  • Unit Price $5.49000
  • AD5282BRUZ200-ND
  • AD5282BRUZ200-R7 - Analog Devices Inc. | AD5282BRUZ200-R7CT-ND DigiKey Electronics
  • AD5282BRUZ200-R7
  • Analog Devices Inc.
  • IC POT DGTL 200K 256POS 16TSSOP
  • Unit Price $5.65000
  • AD5282BRUZ200-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names AD5282BRUZ20-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD5282BRUZ20-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $5.49000

02:29:23 1/22/2019