Add To Favorites
AD5263BRUZ200-R7 Digital Potentiometer 200k Ohm 4 Circuit 256 Taps I²C, SPI Interface 24-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.65000 $7.65
10 6.90900 $69.09
100 5.72020 $572.02
500 4.98108 $2,490.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5263BRUZ200-R7CT-ND
Copy   AD5263BRUZ200-R7CT-ND
Quantity Available 1,124
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5263BRUZ200-R7

Copy   AD5263BRUZ200-R7
Description IC DGTL POT QUAD 200K 24-TSSOP
Copy   IC DGTL POT QUAD 200K 24-TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Digital Potentiometer 200k Ohm 4 Circuit 256 Taps I²C, SPI Interface 24-TSSOP

Copy   Digital Potentiometer 200k Ohm 4 Circuit 256 Taps I²C, SPI Interface 24-TSSOP
Documents & Media
Datasheets AD5263
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 256 Taps Quad Channel
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 4
Number of Taps 256
Resistance (Ohms) 200k
Interface I²C, SPI
Memory Type Volatile
Voltage - Supply 4.5 V ~ 16.5 V, ±4.5 V ~ 7.5 V
Features Cascade Pin, Selectable Address
Tolerance ±30%
Temperature Coefficient (Typ) 30 ppm/°C
Resistance - Wiper (Ohms) (Typ) 60
Operating Temperature -40°C ~ 125°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number AD5263
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD5263BRUZ200 - Analog Devices Inc. | AD5263BRUZ200-ND DigiKey Electronics
  • AD5263BRUZ200
  • Analog Devices Inc.
  • IC POT QUAD 200K 256POS 24-TSSOP
  • Unit Price $7.43000
  • AD5263BRUZ200-ND
  • 68000-406HLF - Amphenol FCI | 609-3263-ND DigiKey Electronics
  • 68000-406HLF
  • Amphenol FCI
  • CONN HEADER 6POS .100 STR TIN
  • Unit Price $0.27000
  • 609-3263-ND
  • ADG1633BCPZ-REEL7 - Analog Devices Inc. | ADG1633BCPZ-REEL7CT-ND DigiKey Electronics
  • ADG1633BCPZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH TRPL SPDT 16LFCSP
  • Unit Price $4.83000
  • ADG1633BCPZ-REEL7CT-ND
  • REF200AU/2K5 - Texas Instruments | 296-27726-1-ND DigiKey Electronics
  • REF200AU/2K5
  • Texas Instruments
  • IC CURR SOURCE/SINK MIRROR 8SOIC
  • Unit Price $7.65000
  • 296-27726-1-ND
  • FT232HL-REEL - FTDI, Future Technology Devices International Ltd | 768-1101-1-ND DigiKey Electronics
  • FT232HL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC HS USB TO UART/FIFO 48LQFP
  • Unit Price $4.25000
  • 768-1101-1-ND
Additional Resources
Standard Package ? 1
Other Names AD5263BRUZ200-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5263BRUZ200-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $4.21200
  • Digi-Reel® ? : AD5263BRUZ200-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,124 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD5263BRUZ200-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,582 - Immediate
  • Unit Price: $7.43000

14:30:45 12/17/2018