Add To Favorites
Product Overview
Digi-Key Part Number AD5260BRUZ20-RL7CT-ND
Quantity Available 1,003
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5260BRUZ20-RL7

Description IC POT DGTL SGL 256POS 14-TSSOP
Detailed Description

Digital Potentiometer 20k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP

Documents & Media
Datasheets AD5260,62
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 256 Taps Single Channel
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 20k
Interface SPI
Memory Type Volatile
Voltage - Supply 4.5 V ~ 16.5 V, ±5V
Features Cascade Pin
Tolerance ±30%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 60
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number AD5260
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD5260BRUZ200-RL7 - Analog Devices Inc. | AD5260BRUZ200-RL7CT-ND DigiKey Electronics
  • AD5260BRUZ200-RL7
  • Analog Devices Inc.
  • IC POT DGTL 256POS SPI 14-TSSOP
  • Unit Price $5.16000
  • AD5260BRUZ200-RL7CT-ND
  • ADA4841-2YRZ-R7 - Analog Devices Inc. | ADA4841-2YRZ-R7CT-ND DigiKey Electronics
  • ADA4841-2YRZ-R7
  • Analog Devices Inc.
  • IC OPAMP VFB 80MHZ RRO 8SOIC
  • Unit Price $6.47000
  • ADA4841-2YRZ-R7CT-ND
  • TMP75CIDGKR - Texas Instruments | 296-40687-1-ND DigiKey Electronics
  • TMP75CIDGKR
  • Texas Instruments
  • SENSOR TEMPERATURE SMBUS 8VSSOP
  • Unit Price $1.81000
  • 296-40687-1-ND
  • TMP451AIDQFR - Texas Instruments | 296-39298-1-ND DigiKey Electronics
  • TMP451AIDQFR
  • Texas Instruments
  • SENSOR TEMPERATURE SMBUS 8WSON
  • Unit Price $1.86000
  • 296-39298-1-ND
  • TMP451AIDQFT - Texas Instruments | 296-39622-1-ND DigiKey Electronics
  • TMP451AIDQFT
  • Texas Instruments
  • SENSOR TEMPERATURE SMBUS 8WSON
  • Unit Price $2.14000
  • 296-39622-1-ND
Additional Resources
Standard Package ? 1
Other Names AD5260BRUZ20-RL7CT

10:09:18 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.16000 $5.16
10 4.63300 $46.33
100 3.79610 $379.61
500 3.23152 $1,615.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5260BRUZ20-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.64600
  • Digi-Reel® ? : AD5260BRUZ20-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,003 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD5260BRUZ20-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,211 - Immediate
  • Unit Price: $5.01000
Send Feedback