AD5259BCPZ50-R7 Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface 10-LFCSP-WD (3x3)
Product Overview
Digi-Key Part Number AD5259BCPZ50-R7CT-ND
Copy   AD5259BCPZ50-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5259BCPZ50-R7

Copy   AD5259BCPZ50-R7
Description IC POT DGTL 50K 256POS 10LFCSP
Copy   IC POT DGTL 50K 256POS 10LFCSP
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface 10-LFCSP-WD (3x3)

Copy   Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface 10-LFCSP-WD (3x3)
Documents & Media
Datasheets AD5259
Featured Product Analog Devices IoT and the Intelligence of Things
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±30%
Temperature Coefficient (Typ) 500 ppm/°C
Resistance - Wiper (Ohms) (Typ) 75
Operating Temperature -40°C ~ 125°C
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number AD5259
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
Additional Resources
Standard Package ? 1
Other Names AD5259BCPZ50-R7CT
AD5259BCPZ50R7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5259BCPZ50-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.34850

18:52:15 9/25/2018