Add To Favorites
Product Overview
Digi-Key Part Number AD5254BRUZ100-RL7CT-ND
Quantity Available 1,463
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

AD5254BRUZ100-RL7

Description IC DGTL POT 256POS 100K 20TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I²C Interface 20-TSSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 4
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 650 ppm/°C
Resistance - Wiper (Ohms) (Typ) 200
Operating Temperature -40°C ~ 105°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number AD5254
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
Additional Resources
Standard Package ? 1
Other Names AD5254BRUZ100-RL7CT

06:25:03 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.52000 $6.52
10 5.89100 $58.91
100 4.87680 $487.68
500 4.24670 $2,123.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5254BRUZ100-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $3.59100
  • Digi-Reel® ? : AD5254BRUZ100-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,463 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD5254BRUZ100-ND
  • Minimum Quantity: 1
  • Quantity Available: 244 - Immediate
  • Unit Price: $6.33000
Send Feedback