Add To Favorites
AD5252BRUZ100-RL7 Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 3.89800 $38.98
100 3.19350 $319.35
500 2.71858 $1,359.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5252BRUZ100-RL7CT-ND
Copy   AD5252BRUZ100-RL7CT-ND
Quantity Available 2,018
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5252BRUZ100-RL7

Copy   AD5252BRUZ100-RL7
Description IC DGTL POT 256POS 100K 14TSSOP
Copy   IC DGTL POT 256POS 100K 14TSSOP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP

Copy   Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 650 ppm/°C
Resistance - Wiper (Ohms) (Typ) 200
Operating Temperature -40°C ~ 105°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number AD5252
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
You May Also Be Interested In
  • 0705430003 - Molex, LLC | WM4802-ND DigiKey Electronics
  • 0705430003
  • Molex, LLC
  • CONN HEADER VERT 4POS 2.54MM
  • Unit Price $0.99000
  • WM4802-ND
  • PRPC007DAAN-RC - Sullins Connector Solutions | S2011EC-07-ND DigiKey Electronics
  • PRPC007DAAN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 14POS 2.54MM
  • Unit Price $0.40000
  • S2011EC-07-ND
  • AOT2618L - Alpha & Omega Semiconductor Inc. | 785-1438-5-ND DigiKey Electronics
  • AOT2618L
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N-CH 60V 7A TO220
  • Unit Price $1.11000
  • 785-1438-5-ND
Additional Resources
Standard Package ? 1
Other Names AD5252BRUZ100-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5252BRUZ100-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.22600
  • Tube ? : AD5252BRUZ100-ND
  • Minimum Quantity: 1
  • Quantity Available: 54 - Immediate
  • Unit Price: $4.21000

17:14:45 1/17/2019