Add To Favorites
AD5242BRUZ100-RL7 Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP
Product Overview
Digi-Key Part Number AD5242BRUZ100-RL7CT-ND
Copy   AD5242BRUZ100-RL7CT-ND
Quantity Available 1,915
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5242BRUZ100-RL7

Copy   AD5242BRUZ100-RL7
Description IC POT DGTL 100K 256POS 16TSSOP
Copy   IC POT DGTL 100K 256POS 16TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP

Copy   Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP
Documents & Media
Datasheets AD5241,42
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet AD5241,42
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 256 Taps Dual Channel
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V, ±2.3 V ~ 2.7 V
Features Selectable Address
Tolerance -30%, +50%
Temperature Coefficient (Typ) 30 ppm/°C
Resistance - Wiper (Ohms) (Typ) 60
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number AD5242
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
You May Also Be Interested In
  • AD5242BRUZ1M-REEL7 - Analog Devices Inc. | AD5242BRUZ1M-REEL7CT-ND DigiKey Electronics
  • AD5242BRUZ1M-REEL7
  • Analog Devices Inc.
  • IC POT DGTL 1M 256POS 16-TSSOP
  • Unit Price $3.58000
  • AD5242BRUZ1M-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names AD5242BRUZ100-RL7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.21100 $32.11
100 2.63110 $263.11
500 2.23984 $1,119.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5242BRUZ100-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.83400
  • Tube ? : AD5242BRUZ100-ND
  • Minimum Quantity: 1
  • Quantity Available: 177 - Immediate
  • Unit Price: $3.47000

19:28:39 9/23/2018