Add To Favorites
AD5204BRZ10-REEL Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC
Product Overview
Digi-Key Part Number AD5204BRZ10-REELCT-ND
Copy   AD5204BRZ10-REELCT-ND
Quantity Available 3,323
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5204BRZ10-REEL

Copy   AD5204BRZ10-REEL
Description IC DGTL POT QUAD 10K 24-SOIC
Copy   IC DGTL POT QUAD 10K 24-SOIC
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC

Copy   Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC
Documents & Media
Datasheets AD5204,06
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Qualification Assembly Site 21/Jul/2014
Online Catalog 256 Taps Quad Channel
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 4
Number of Taps 256
Resistance (Ohms) 10k
Interface SPI
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V, ±2.3 V ~ 2.7 V
Features Cascade Pin, Selectable Address
Tolerance ±30%
Temperature Coefficient (Typ) 700 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 85°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number AD5204
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
Additional Resources
Standard Package ? 1
Other Names AD5204BRZ10-REELCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 4.09400 $40.94
100 3.35420 $335.42
500 2.85536 $1,427.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5204BRZ10-REELTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.33800
  • Digi-Reel® ? : AD5204BRZ10-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,344 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD5204BRZ10-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,886 - Immediate
  • Unit Price: $4.43000

12:32:38 9/19/2018