Add To Favorites
Product Overview
Digi-Key Part Number AD5200BRMZ50-REEL7CT-ND
Quantity Available 875
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

AD5200BRMZ50-REEL7

Description IC POT DGTL 50K 256POS 10MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 50k
Interface SPI
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V, ±2.3 V ~ 2.7 V
Features -
Tolerance ±30%
Temperature Coefficient (Typ) 500 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number AD5200
 
Additional Resources
Standard Package ? 1
Other Names AD5200BRMZ50-REEL7CT

03:24:11 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.74600 $27.46
100 2.24950 $224.95
500 1.91498 $957.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD5200BRMZ50-ND
  • Minimum Quantity: 1
  • Quantity Available: 122 - Immediate
    14,450 - Factory Stock ?
  • Unit Price: $2.97000
  • Tape & Reel (TR) ? : AD5200BRMZ50-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $1.56800
  • Digi-Reel® ? : AD5200BRMZ50-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 875 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback