Add To Favorites
Product Overview
Digi-Key Part Number AD5172BRMZ2.5-ND
Quantity Available 143
Can ship immediately

Factory Stock ?: 1,100
Manufacturer

Manufacturer Part Number

AD5172BRMZ2.5

Description IC POT DUAL 2.5K 256POS 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Digital Potentiometer 2.5k Ohm 2 Circuit 256 Taps I²C Interface 10-MSOP

Documents & Media
Datasheets AD5172,73
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Design/Specification AD5172/AD5173 Datasheet Correction 11/Sep/2013
PCN Assembly/Origin Assembly Site Chg 26/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 256 Taps Dual Channel
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 2.5k
Interface I²C
Memory Type OTP
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance -20%, +55%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 160
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number AD5172
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names AD5172BRMZ25

08:21:28 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
50 3.65880 $182.94
100 3.17090 $317.09
500 2.69932 $1,349.66
1,000 2.27654 $2,276.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback